
Illuminated pushbutton switch featuring SPST, Off-(on) momentary function. Rated for 2A at 48VDC, with a contact current rating of 5A. Offers a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. Constructed with a stainless steel, flush round button actuator and screw terminals for panel mounting. IP54 and IP40 rated for water resistance.
Apem AV091003C940N technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 5A |
| Contact Material | Brass, Silver |
| Contact Plating | Nickel, Silver |
| Contact Type | 1 maker |
| Current Rating | 2A |
| Electrical Life | 10000Cycles |
| Material | Steel |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant, IP40 |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV091003C940N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.