The AV09401ZQEK is a round button flush switch with a current rating of 3A and a maximum operating temperature of 85°C. It features an IP65 rating for water resistance and dust tightness. The switch is designed for panel mount applications and has a termination of solder. It has a switch function of on-off and a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
Apem AV09401ZQEK technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AV |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |