The AV09401ZQEKUL is a round panel mount SPST on-off switch with a current rating of 1A and a voltage rating of 125V AC. It features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a termination of solder and a throw configuration of SPST. It is rated for 10000 cycles of electrical life and meets IP65, water-resistant, and dust-tight ratings.
Apem AV09401ZQEKUL technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 1A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AV |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV09401ZQEKUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.