
Switch Push Button N.O. SPST Flat Round Button 0.05A 24VDC Momentary Contact Panel Mount Solder Lug
Checking distributor stock and pricing after the page loads.
Apem AV09C7L3D2003 technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Material | Brass, Gold |
| Contact Type | 1 change-over |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | LED |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.