
Illuminated pushbutton switch, SPST, Off-(on) momentary function, featuring a red flush round brass actuator. This panel-mount switch offers a 50mA current rating at 24VDC, with gold-plated brass and gold contacts for reliable performance. It boasts an electrical life of 1,000,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of -30°C to 70°C. The switch is IP54 rated for water resistance and includes red and yellow LED illumination.
Apem AV09C7L3D2006 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button, Flush |
| Color | Red |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Brass |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red, Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV09C7L3D2006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
