Switch Push Button N.O. SPST Button 0.05A 24VDC Momentary Contact Solder Lug
Checking distributor stock and pricing after the page loads.
Apem AV09C7L3D20060K technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Termination Style | Solder Lug |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |