
The AV09C7L3D2406E is a 24V SPST round flush button switch with a gold contact rating of 50mA. It features a mechanical life of 100,000 cycles and an electrical life of 1,000,000 cycles. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It is rated for IP54 and is water resistant. The switch is packaged in bulk with 40 units per package.
Apem AV09C7L3D2406E technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | No |
| Resistance | 0.1R |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV09C7L3D2406E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
