The AV09C7L3D2406K is a 24V 50mA SPST round flush panel mount pushbutton switch with a mechanical life of 100,000 cycles and an electrical life of 1,000,000 cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The switch is rated for IP65, water resistant and dust tight, and is available in a package quantity of 40 in bulk packaging. It features a termination of solder and is part of the AV series.
Checking distributor stock and pricing after the page loads.
Apem AV09C7L3D2406K technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |