Illuminated pushbutton switch featuring a momentary SPST contact configuration and a flush, round blue brass actuator. Rated for 0.05A at 24VDC, this switch offers a gold contact material and plating for reliable performance. It boasts an electrical life of 1,000,000 cycles and a mechanical life of 100,000 cycles, with an operating temperature range of -30°C to 70°C. Panel-mounted with straight screw termination, it is IP54 rated for water resistance and utilizes LED illumination in blue.
Checking distributor stock and pricing after the page loads.
Apem AV09C7L3D9001 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button, Flush |
| Color | Blue |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |