This panel mount switch features a flat round button actuator and a screw termination style. It has a maximum current rating of 0.05A at 24VDC and a maximum DC voltage rating of 24V. The switch is designed for momentary contact operation and has a minimum operating temperature of -30°C and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Apem AV09C7L3D9003K technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Round Button |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 1000000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 19.2(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |