The AV09C7L3D9005 is a 24V rated, 50mA current, round flush panel switch from Apem. It features LED illumination and meets IP54 water resistance standards. The switch has a mechanical life of 100,000 cycles and an electrical life of 1,000,000 cycles. It operates within a temperature range of -30°C to 70°C and is rated for panel mount on the front. The switch is available in a bulk packaging quantity of 40 pieces.
Checking distributor stock and pricing after the page loads.
Apem AV09C7L3D9005 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |