Illuminated pushbutton switch featuring a momentary SPST contact configuration and a flush, round brass actuator. Rated for 0.05A at 24VDC, this switch offers an electrical life of 1,000,000 cycles and a mechanical life of 100,000 cycles. It includes yellow LED illumination and is designed for panel mounting with screw termination. The component operates within a temperature range of -30°C to 70°C and provides IP54 water resistance.
Checking distributor stock and pricing after the page loads.
Apem AV09C7L3D9006 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button, Flush |
| Color | Red |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |