Switch Push Button N.O. SPST Flat Round Button 0.05A 24VDC Momentary Contact Screw
Checking distributor stock and pricing after the page loads.
Apem AV09C7L3D9401K technical specifications.
| Color | Blue |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |