
Illuminated & Non-Illuminated Pushbutton Switch, SPST, Momentary, featuring a 0.2A current rating and 48VDC voltage rating. This panel-mount switch boasts a brass actuator with a 1.5mm length and silver-plated brass contacts. Rated IP54 and water-resistant, it offers 500,000 electrical cycles and 1,000,000 mechanical cycles, operating within a -30°C to 70°C temperature range. The metal construction and screw terminals ensure robust connectivity.
Sign in to ask questions about the Apem AV1630C900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem AV1630C900 technical specifications.
| Actuator Length | 1.5mm |
| Actuator Material | Brass |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 200mA |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV1630C900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
