
SPST momentary pushbutton switch featuring a flush, round stainless steel actuator with a 1.5mm length. Rated for 0.2A at 48VDC, this panel-mount switch utilizes screw terminals for termination and offers a silver-plated brass contact material. It boasts an electrical life of 50,000 cycles and a mechanical life of 1,000,000 cycles, operating within a temperature range of -30°C to 70°C. The switch is IP54 rated for water resistance and is RoHS compliant.
Apem AV1630C910 technical specifications.
| Actuator Length | 1.5mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 200mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Voltage Rating (DC) | 48V |
| Current Rating | 200mA |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV1630C910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.