The AV1630C930K is a panel mount momentary contact switch with a max current rating of 0.2A at 48VDC. It features a plunger actuator style and a screw termination style. The switch is designed for panel mounting and has a temperature range of -30 to 70°C.
Checking distributor stock and pricing after the page loads.
Apem AV1630C930K technical specifications.
| Switch Configuration | N.O. |
| Actuator Style | Plunger |
| Max Current Rating | 0.2@48VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.