
This panel mount switch features a stainless steel actuator and brass contact with silver plating. It has a current rating of 200mA and a maximum operating temperature of 70°C. The switch is rated for 50000 electrical cycles and 1000000 mechanical cycles. It is available in a package quantity of 20 and meets IP65 and IP54 ratings for water resistance.
Apem AV1630C940 technical specifications.
| Actuator Length | 1.5mm |
| Actuator Material | Stainless Steel |
| Package/Case | 200 |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Electrical Life | 50000Cycles |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP65, IP54, Water Resistant |
| Reach SVHC Compliant | No |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV1630C940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
