
Switch Push Button N.O. SPST Round Button 0.2A 48VDC Momentary Contact Screw Panel Mount
Checking distributor stock and pricing after the page loads.
Apem AV1630C940K technical specifications.
| Actuator Length | 1.5mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 200mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |