Switch Push Button N.O. SPST Curved Round Button 2A 48VDC Momentary Contact Panel Mount Screw
Checking distributor stock and pricing after the page loads.
Apem AV191003C940K technical specifications.
| Contact Current Rating | 2A |
| Contact Material | Brass, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Screw |
| Ratings | IP65 |
| Termination | Screw |
| RoHS | Compliant |