
The AV191003C940N is a SPST off-momentary pushbutton switch with a maximum operating temperature of 70°C and a current rating of 2A. It is rated for a maximum voltage of 48V DC and has a mechanical life of 1,000,000 cycles. The switch is designed for panel mount and has a stainless steel actuator with a silver-plated brass contact. It is also water-resistant to IP54 and compliant with RoHS regulations.
Apem AV191003C940N technical specifications.
| Actuator Length | 1.6mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV191003C940N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
