The AV19LB207 is a round, flush button switch from Apem with a current rating of 5A and a voltage rating of 125V AC. It features a mechanical life of 3 million cycles and an electrical life of 100,000 cycles. The switch is rated for operation in temperatures ranging from -20°C to 55°C and is compliant with IP67, waterproof, and dust tight ratings. It is available in a bulk packaging with 20 pieces per package and features a solder termination.
Apem AV19LB207 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | AV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV19LB207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.