The AV19LB407 is a 5A SPDT on-momentary panel switch with silver contacts and a maximum operating temperature of 55°C. It features a current rating of 5A and a voltage rating of 125V AC. The switch is rated for 100,000 electrical cycles and 3,000,000 mechanical cycles. It is compliant with IP67 and is available in a package quantity of 20 in bulk packaging. The switch is suitable for use in applications where a high level of reliability and durability is required.
Apem AV19LB407 technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV19LB407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.