Switch Push Button N.O./N.C. SPDT Button 5A 250VAC 30VDC Momentary Contact Solder Lug
Checking distributor stock and pricing after the page loads.
Apem AV19LP007 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.31 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.