The AV19LP207 is a round button flush switch with a current rating of 5A and a voltage rating of 125V AC. It features a mechanical life of 3 million cycles and an electrical life of 100,000 cycles. The switch is rated to IP67, making it waterproof and dust tight. It is designed for panel mount applications and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
Apem AV19LP207 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | AV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.