Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 125VAC 60VDC Momentary Contact Wire Lead Panel Mount
Checking distributor stock and pricing after the page loads.
Apem AV19LP40904 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Termination | Through Hole |
| RoHS | Compliant |