This 5A SPDT on-mom panel mount switch is rated for 100,000 electrical cycles and 3,000,000 mechanical cycles. It features a round, flush button actuator and is designed for panel, front mounting. The switch is compliant with IP67, waterproof, and dust tight ratings, and is suitable for operation between -20°C and 55°C. It is available in a bulk packaging configuration with 16 units per package.
Apem AV22LB404 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV22LB404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.