The AV22LC402 is a round button flush actuator switch with a contact current rating of 5A and a voltage rating of 250V AC. It features a silver contact material and is rated for 100,000 electrical cycles and 3,000,000 mechanical cycles. The switch is designed for panel mounting and has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is compliant with IP67 and RoHS standards and is available in a bulk packaging with 16 units per package.
Checking distributor stock and pricing after the page loads.
Apem AV22LC402 technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |