The AV22LC404 is a panel mount switch with a round button and flush design. It has a current rating of 5A and a voltage rating of 250V AC. The switch is designed to operate within a temperature range of -20°C to 55°C and has a mechanical life of 3,000,000 cycles. It is also rated for 100,000 electrical cycles and is compliant with IP67, making it waterproof and dust tight. The switch is available in a bulk packaging with 16 units per package.
Checking distributor stock and pricing after the page loads.
Apem AV22LC404 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.