This round flush button switch features a current rating of 6A and is rated for 100,000 electrical cycles. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is designed for panel mounting, front, and is available in a 16-piece bulk packaging. It meets IP67, waterproof, and dust-tight ratings.
Apem AV22LC40B technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 6A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | AV |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV22LC40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.