Switch Push Button N.O./N.C. SPDT Recessed Round Button 5A 250VAC Momentary Contact Solder Lug
Checking distributor stock and pricing after the page loads.
Apem AV22LC462 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Contact Current Rating | 5A |
| Contact Material | Silver, Nickel |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 3000000Cycles |
| Mount | Solder |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |