
SPDT momentary pushbutton switch featuring a flush, round stainless steel button actuator. Rated for 5A at 250VAC, it offers a robust electrical life of 100,000 cycles and a mechanical life of 3,000,000 cycles. This panel-mount switch utilizes solder lug terminations and provides IP65/IP67, waterproof, and dust-tight sealing. Operating temperature range is -20°C to 55°C.
Checking distributor stock and pricing after the page loads.
Apem AV22LP402 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Package/Case | Metal |
| Contact Current Rating | 5A |
| Contact Material | Silver, Nickel |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 3000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP65, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.