The AV Series 6A SPDT On-On panel switch from Apem is designed for use in harsh environments, with an IP67 rating for waterproof and dust-tight operation. It can withstand 100,000 cycles of electrical life and 1,000,000 cycles of mechanical life. The switch is rated for 250V AC and has a current rating of 6A. It is available in a bulk packaging configuration with 16 units per package.
Checking distributor stock and pricing after the page loads.
Apem AV22PNA3A technical specifications.
| Current Rating | 6A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | AV |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.