The AV22PNA52 is a 5A SPDT on-momentary panel mount switch with a voltage rating of 250V AC. It features a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -20°C to 55°C and is rated for IP67, waterproof, and dust tight. It is available in a bulk packaging with 16 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Apem AV22PNA52 technical specifications.
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |