The AV Series On-Mom SPDT DPST pushbutton switch is a 5A, 250V AC rated electromechanical switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It features a nickel, silver contact material with a nickel plating and is rated for 100,000 electrical cycles and 1,000,000 mechanical cycles. The switch is available in a panel mount configuration with a straight orientation and is packaged in bulk quantities of 16. It is compliant with IP67, waterproof, and dust tight ratings and meets RoHS requirements.
Apem AV22PNA62 technical specifications.
| Actuator Color | Red |
| Actuator Length | 10.8mm |
| Actuator Material | Aluminium |
| Contact Current Rating | 5A |
| Contact Material | Nickel, Silver |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV22PNA62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.