This panel mount switch features a SPDT configuration with an on-mom function, supporting a current rating of 5A and a voltage rating of 250V AC. It operates within a temperature range of -20°C to 55°C and meets IP67 standards for waterproof and dust-tight performance. The switch is available in a bulk packaging quantity of 16 units and is compliant with RoHS regulations.
Apem AV22PNA64 technical specifications.
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV22PNA64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.