
The AV24LP402 is a 5A, 250V SPDT DPST panel mount switch with a stainless steel actuator and nickel silver contact material. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is rated for 100,000 electrical cycles and 3,000,000 mechanical cycles. It is RoHS compliant and has an IP67 rating for waterproof and dust tight performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem AV24LP402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem AV24LP402 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Package/Case | Metal |
| Contact Material | Nickel, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV24LP402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
