This round panel mount switch has a current rating of 5A and a voltage rating of 250V AC. It is designed for use in environments with high humidity and exposure to water, with an IP67 rating for waterproof and dust tight performance. The switch has a mechanical life of 3 million cycles and an electrical life of 100,000 cycles. It is suitable for operation in temperatures ranging from -20°C to 55°C.
Apem AV24LP404 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV24LP404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.