The AV29401ZBEK is a 20V 5A SPST on-off panel switch from Apem, rated for 250,000 cycles. It features a nickel-plated contact and a round button actuator. The switch is designed for panel mounting, front, and is available in a bulk packaging with 20 units per package. It meets IP65, water-resistant, and dust-tight ratings.
Apem AV29401ZBEK technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 5A |
| Contact Plating | Nickel |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AV |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV29401ZBEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.