This is a 24V 50mA round flush panel mount pushbutton switch with LED illumination, rated for IP67 waterproof and dust tight. It is available in a bulk packaging with 16 units per package. The switch is RoHS compliant and features a SPST throw configuration with an off-mom switch function.
Apem AV3SLD2082002K technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 50mA |
| Illumination Type | LED |
| Mount | Panel, Front |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.