This 24V 50mA round panel mount pushbutton switch features LED illumination and an IP54 rating for water resistance. It has a minimum operating temperature of -30°C and a maximum operating temperature of 70°C. The switch has a DC rated voltage of 24V and a current rating of 50mA. It is rated for 1,000,000 cycles of electrical life and is available in a bulk packaging with 16 units per package.
Checking distributor stock and pricing after the page loads.
Apem AV9SLD2081002 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |