This 24V 50mA round panel mount switch features an off-mom switch function and LED illumination. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The switch is rated for 1,000,000 cycles and is water resistant to IP54. It is available in a bulk packaging quantity of 16 and can be mounted on a panel in a front-facing configuration.
Apem AV9SLD2782002 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV9SLD2782002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.