The AV9SLD4077001K is a 24V rated pushbutton switch with a current rating of 50mA, suitable for panel-mount applications. It features a round, flush button with LED illumination and a maximum operating temperature of 70°C. The switch has a minimum operating temperature of -30°C and is rated for 1,000,000 cycles of electrical life. It is available in a bulk packaging with 16 units per package and meets IP65, water-resistant, and dust-tight ratings.
Apem AV9SLD4077001K technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV9SLD4077001K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.