This 24V 50mA round flush panel switch features LED illumination and meets IP65 water resistance and dust tight ratings. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The switch has a SPST throw configuration and a PC pin termination. It is available in a bulk packaging with 16 units per package.
Checking distributor stock and pricing after the page loads.
Apem AV9SLD4987002K technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |