Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Screw
Checking distributor stock and pricing after the page loads.
Apem AV9SLD9081002 technical specifications.
| Color | Blue |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Termination | Screw |
| RoHS | Compliant |