Apem AV9SLD9481002K technical specifications.
| Color | Blue |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Apem AV9SLD9481002K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
