This SPST panel mount switch features a flat button actuator and can handle a maximum current of 2 amps at 48 volts DC. The switch has a mechanical life of 10,000 cycles and is rated for operation between -30 and 70 degrees Celsius. It has a screw termination style and is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
Apem AVM21003C940N technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Button |
| Max Current Rating | 2@48VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |