Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
Checking distributor stock and pricing after the page loads.
Apem AVM31003C940T technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Termination Type | SCREW |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Manufacturer Series | AV |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.31 |
| REACH | Compliant |
| Military Spec | False |