This 15A SPDT on-off-on rocker switch has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features a quick connect termination and a panel mount design. The switch is rated for 125V AC and has a high electrical life of 6000 cycles. It is available in a bulk packaging with 100 units per package.
Apem B120R2NBB0NN technical specifications.
| Current Rating | 15A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem B120R2NBB0NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.