SWITCH PUSHWHEEL
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current Rating | 15A |
| Insulation | Insulated |
| Insulation Material | Phenolic |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Package Quantity | 25 |
| Voltage Rating | 3V |
| RoHS | Compliant |