This 15A SPST on-off rocker switch has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is designed for use with 125V AC and features a quick connect termination. The switch is available in a panel mount configuration with a snap-in design, making it suitable for a variety of applications. The switch is rated for 6000 cycles of electrical life.
Apem B160R2BBNN technical specifications.
| Current Rating | 15A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | B |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem B160R2BBNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.